


GW Q9LR33.EM-M2M9-XX57-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.EM-M2M9-XX57-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.EM-M2M9-XX57-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.EM-M2M9-XX57-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.EM-M2M9-XX57-1-180-R18 |
Description | LED OSCONIQ WARM WHT 3000K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 3000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 230lm (190lm ~ 270lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 231 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.76300 | $67.63 |
| 100 | $5.03460 | $503.46 |
| 500 | $4.26592 | $2,132.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.88535 | $5,828.02 |
| 3,000 | $3.69161 | $11,074.83 |
| 4,500 | $3.59235 | $16,165.58 |
| 7,500 | $3.48032 | $26,102.40 |
| 10,500 | $3.41370 | $35,843.85 |
| 15,000 | $3.34874 | $50,231.10 |

