LED Lighting OSCONIQ® S 5050 White, Warm 3000K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 3000K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.EM-M2M9-XX57-1-180-R18

DigiKey Part Number
475-GWQ9LR33.EM-M2M9-XX57-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.EM-M2M9-XX57-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.EM-M2M9-XX57-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.EM-M2M9-XX57-1-180-R18
Description
LED OSCONIQ WARM WHT 3000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 3000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
230lm (190lm ~ 270lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
231 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.05A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.79mm)
Thermal Resistance of Package
1.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,319
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.76300$67.63
100$5.03460$503.46
500$4.26592$2,132.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.88535$5,828.02
3,000$3.69161$11,074.83
4,500$3.59235$16,165.58
7,500$3.48032$26,102.40
10,500$3.41370$35,843.85
15,000$3.34874$50,231.10
Manufacturers Standard Package