MFR Recommended

GW Q9LR32.PM-M3N2-XX52-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR32.PM-M3N2-XX52-1-180-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.PM-M3N2-XX52-1-180-R18 |
Description | LED OSCONIQ SMD |
Customer Reference | |
Detailed Description | LED Lighting * 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |


