


GW Q9LR32.EM-M2N1-XX53-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR32.EM-M2N1-XX53-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR32.EM-M2N1-XX53-1-180-R18 |
Description | LED OSCONIQ COOL WHT 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 5000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GW Q9LR32.EM-M2N1-XX53-1-180-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 242 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37770 | $10,133.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.73400 | $77.34 |
| 100 | $5.78760 | $578.76 |
| 500 | $4.92544 | $2,462.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $7.71800 | $77.18 |
| 100 | $5.40420 | $540.42 |
| 500 | $4.49256 | $2,246.28 |

