
MSPM0L1228SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1228SPMRTR-ND - Tape & Reel (TR) 296-MSPM0L1228SPMRCT-ND - Cut Tape (CT) 296-MSPM0L1228SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1228SPMR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $16.06500 | $160.65 |
| 25 | $14.68040 | $367.01 |
| 100 | $13.15850 | $1,315.85 |
| 250 | $12.43256 | $3,108.14 |
| 500 | $12.01292 | $6,006.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.63515 | $11,635.15 |
| 2,000 | $11.33889 | $22,677.78 |
| 3,000 | $11.19048 | $33,571.44 |
| 5,000 | $11.02607 | $55,130.35 |
| 7,000 | $10.93004 | $76,510.28 |

