GW PSLT33.PM-LYL3-XX53-1-150-G3-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 3,976
Unit Price: $2.30000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 4,460
Unit Price: $2.55000
Datasheet

Similar


Seoul Semiconductor Inc.
In Stock: 14,765
Unit Price: $6.09000
Datasheet
GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLT33.PM-LYL3-XX53-1-150-G3-R18

DigiKey Part Number
475-GWPSLT33.PM-LYL3-XX53-1-150-G3-R18TR-ND - Tape & Reel (TR)
475-GWPSLT33.PM-LYL3-XX53-1-150-G3-R18CT-ND - Cut Tape (CT)
475-GWPSLT33.PM-LYL3-XX53-1-150-G3-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PSLT33.PM-LYL3-XX53-1-150-G3-R18
Description
LED DURIS S5 COOL WHT 5000K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White, Cool 5000K 6.4V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
8.9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes