3030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1S0-3030509506-0000003S-00001

DigiKey Part Number
897-1393-2-ND - Tape & Reel (TR)
897-1393-1-ND - Cut Tape (CT)
897-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1S0-3030509506-0000003S-00001
Description
LED 3030 COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting 3030 White, Cool 5000K 6.4V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
101lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
107 lm/W
CRI (Color Rendering Index)
95
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,505
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$4.16900$41.69
100$3.03660$303.66
500$2.53110$1,265.55
1,000$2.36523$2,365.23
2,000$2.22438$4,448.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$2.08644$9,388.98
9,000$1.98798$17,891.82
13,500$1.93753$26,156.65
22,500$1.88061$42,313.72
31,500$1.84678$58,173.57
Manufacturers Standard Package