GW PSLR32.EM-JS-XX35-1-120-R18-XX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: $0.00000
GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLR32.EM-JS-XX35-1-120-R18-XX

DigiKey Part Number
475-GWPSLR32.EM-JS-XX35-1-120-R18-XXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PSLR32.EM-JS-XX35-1-120-R18-XX
Description
LED DURIS S5 WHITE 1212
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White 2.85V 120mA 120° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes