
STW8C1SB(DISTY) | |
---|---|
DigiKey Part Number | 897-STW8C1SB(DISTY)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8C1SB(DISTY) |
Description | LED 3030 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting 3030 White 2.85V 65mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |