GW PSLR31.PM-LXL1-XX51-1-150-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 4,000
Unit Price: $2.30000
Datasheet
GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLR31.PM-LXL1-XX51-1-150-R18

DigiKey Part Number
475-GWPSLR31.PM-LXL1-XX51-1-150-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PSLR31.PM-LXL1-XX51-1-150-R18
Description
LED DURIS S5 COOL WHT 6500K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White, Cool 6500K 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (140lm ~ 160lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
161 lm/W
CRI (Color Rendering Index)
70
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
17°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes