GW PSLR31.xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PSLM32.UL-JSJU-NC-1-100-R18

DigiKey Part Number
475-GWPSLM32.UL-JSJU-NC-1-100-R18TR-ND - Tape & Reel (TR)
475-GWPSLM32.UL-JSJU-NC-1-100-R18CT-ND - Cut Tape (CT)
475-GWPSLM32.UL-JSJU-NC-1-100-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PSLM32.UL-JSJU-NC-1-100-R18
Description
LED DURIS S5 WHITE SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White 2.95V 100mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
64lm (56lm ~ 71lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
217 lm/W
CRI (Color Rendering Index)
-
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.30000$33.00
100$2.38290$238.29
500$1.97086$985.43
1,000$1.83533$1,835.33
2,000$1.72019$3,440.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$1.60737$7,233.16
9,000$1.52678$13,741.02
13,500$1.48547$20,053.85
22,500$1.43885$32,374.12
31,500$1.41114$44,450.91
45,000$1.38412$62,285.40
Manufacturers Standard Package