


GW PLLRA1.PM-N4N6-XX51-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.PM-N4N6-XX51-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.PM-N4N6-XX51-1-700-R18 |
Description | LED OSCONIQ COOL WHITE 6500K |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Cool 6500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 325lm (310lm ~ 340lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.58700 | $75.87 |
| 100 | $5.67670 | $567.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $4.08563 | $18,385.33 |
| 9,000 | $3.92166 | $35,294.94 |
| 13,500 | $3.83775 | $51,809.62 |

