
GW JTLPS2.CM-HNKK-XX510-1-150-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS2.CM-HNKK-XX510-1-150-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS2.CM-HNKK-XX510-1-150-R33CT-ND - Cut Tape (CT) 475-GWJTLPS2.CM-HNKK-XX510-1-150-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS2.CM-HNKK-XX510-1-150-R33 |
Description | LED DURIS E2835 WHT 2200K 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 2200K 3.06V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 56lm (44lm ~ 68lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.06V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.65700 | $6.57 |
100 | $0.44910 | $44.91 |
500 | $0.35390 | $176.95 |
1,000 | $0.32204 | $322.04 |
2,000 | $0.29474 | $589.48 |
5,000 | $0.26461 | $1,323.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24569 | $2,456.90 |
20,000 | $0.22961 | $4,592.20 |
30,000 | $0.22135 | $6,640.50 |
50,000 | $0.21200 | $10,600.00 |
70,000 | $0.20644 | $14,450.80 |
100,000 | $0.20101 | $20,101.00 |
250,000 | $0.18902 | $47,255.00 |