
GW JTLPS1.EM-KNLN-XX53-1-150-A-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KNLN-XX53-1-150-A-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KNLN-XX53-1-150-A-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KNLN-XX53-1-150-A-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KNLN-XX53-1-150-A-R33 |
Description | LED DURIS E2835 WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.88100 | $8.81 |
| 100 | $0.61190 | $61.19 |
| 500 | $0.48592 | $242.96 |
| 1,000 | $0.44399 | $443.99 |
| 2,000 | $0.40809 | $816.18 |
| 5,000 | $0.36860 | $1,843.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34386 | $3,438.60 |
| 20,000 | $0.32284 | $6,456.80 |
| 30,000 | $0.31205 | $9,361.50 |
| 50,000 | $0.29985 | $14,992.50 |
| 70,000 | $0.29259 | $20,481.30 |
| 100,000 | $0.28551 | $28,551.00 |
| 250,000 | $0.26987 | $67,467.50 |

