GW JTLPS1.EM-KMLN-XX53-1-150-3-B-R33 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 6,650
Unit Price: $1.31000
Datasheet
GW JTLMS1.EM-GWH4-XX53-1-60-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS1.EM-KMLN-XX53-1-150-3-B-R33

DigiKey Part Number
475-GWJTLPS1.EM-KMLN-XX53-1-150-3-B-R33TR-ND - Tape & Reel (TR)
475-GWJTLPS1.EM-KMLN-XX53-1-150-3-B-R33CT-ND - Cut Tape (CT)
475-GWJTLPS1.EM-KMLN-XX53-1-150-3-B-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLPS1.EM-KMLN-XX53-1-150-3-B-R33
Description
LED DURIS E2835 WHITE 5000K 1411
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 5000K 3.05V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes