
GW JTLMS1.EM-GWH4-XX51-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS1.EM-GWH4-XX51-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.EM-GWH4-XX51-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.EM-GWH4-XX51-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.EM-GWH4-XX51-1-60-R33 |
Description | LED DURIS E2835 WHITE 6500K 2835 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 6500K 3V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (27lm ~ 35lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 17 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.20150 | $20.15 |
| 500 | $0.15632 | $78.16 |
| 1,000 | $0.14090 | $140.90 |
| 2,000 | $0.12760 | $255.20 |
| 5,000 | $0.11290 | $564.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10361 | $1,036.10 |
| 20,000 | $0.09570 | $1,914.00 |
| 30,000 | $0.09161 | $2,748.30 |
| 50,000 | $0.08700 | $4,350.00 |
| 70,000 | $0.08424 | $5,896.80 |
| 100,000 | $0.08155 | $8,155.00 |
| 250,000 | $0.07559 | $18,897.50 |
| 500,000 | $0.07188 | $35,940.00 |
| 1,000,000 | $0.06873 | $68,730.00 |


