
GW JCLPS2.EM-H3H8-A232-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.EM-H3H8-A232-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-H3H8-A232-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5700K 2.95V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (32lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1106 (2815 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.055" W (2.80mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 34°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.73400 | $7.34 |
| 100 | $0.50660 | $50.66 |
| 500 | $0.40042 | $200.21 |
| 1,000 | $0.36493 | $364.93 |
| 2,000 | $0.33454 | $669.08 |
| 5,000 | $0.30110 | $1,505.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28011 | $2,801.10 |
| 20,000 | $0.26226 | $5,245.20 |
| 30,000 | $0.25310 | $7,593.00 |
| 50,000 | $0.24273 | $12,136.50 |
| 70,000 | $0.23656 | $16,559.20 |
| 100,000 | $0.23055 | $23,055.00 |
| 250,000 | $0.21725 | $54,312.50 |


