LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRMU.CM-M7N1-XX36-1-700-R33

DigiKey Part Number
475-GWCSSRMU.CM-M7N1-XX36-1-700-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CSSRMU.CM-M7N1-XX36-1-700-R33
Description
LED OSLON WARM WHT 3500K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
265lm (240lm ~ 290lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.65488$22,964.64
6,000$7.37070$44,224.20
9,000$7.22528$65,027.52
Manufacturers Standard Package