LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.PM-LRLT-XX54-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LRLT-XX54-1-350-R18
Description
LED OSLON NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
5.25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,708
Check for Additional Incoming Stock
Last Time Buy Date: 1/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.07000$12.07
10$8.53400$85.34
100$6.41910$641.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.39577$3,237.46
1,200$5.10233$6,122.80
1,800$4.95184$8,913.31
3,000$4.78191$14,345.73
4,200$4.68086$19,659.61
6,000$4.58230$27,493.80
15,000$4.36486$65,472.90
Manufacturers Standard Package