GH CSSRM5.24-V7A2-1-1-700-R33 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $0.00000
Datasheet
GH CSSRML.24-UJUM-1-1-350-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH CSSRM5.24-V7A2-1-1-700-R33

DigiKey Part Number
475-GHCSSRM5.24-V7A2-1-1-700-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH CSSRM5.24-V7A2-1-1-700-R33
Description
67000
Customer Reference
Detailed Description
LED Lighting Color OSLON® Square Red 656nm (646nm ~ 666nm) 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
656nm (646nm ~ 666nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
-
Current - Max
1.4A
Luminous Flux @ Current/Temperature
1080mW (995mW ~ 1165mW)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.089" (2.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes