
GH CSBRM4.24-V8A2-1-1-700-R33 | |
---|---|
DigiKey Part Number | 475-GHCSBRM4.24-V8A2-1-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GH CSBRM4.24-V8A2-1-1-700-R33 |
Description | LED OSLON SQ SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 656nm (646nm ~ 666nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 656nm (646nm ~ 666nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A | |
Luminous Flux @ Current/Temperature | 1035mW | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.96mm) |