BP 103-3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP 103-3/4

DigiKey Part Number
475-BP103-3/4-ND
Manufacturer
Manufacturer Product Number
BP 103-3/4
Description
PHOTOTRANSISTOR NPN 850NM TO-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BP 103-3/4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
100 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
850nm
Viewing Angle
110°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.33000$20.33
10$14.70200$147.02
100$11.33130$1,133.13
500$9.84678$4,923.39
1,000$9.36275$9,362.75
2,000$8.95284$17,905.68
5,000$8.50616$42,530.80
10,000$8.22828$82,282.80
Manufacturers Standard Package