
AS8512-ZSSP SSOP20 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS8512-ZSSPTR-ND - Tape & Reel (TR) 4991-AS8512-ZSSPCT-ND - Cut Tape (CT) 4991-AS8512-ZSSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS8512-ZSSP SSOP20 LF T&RDP |
Description | THE AS8512 IVT-SENSOR IS AN INDU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor IC Analog Input SPI Output 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Temperature Sensor | |
Input Type | Analog | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
5 | $18.93400 | $94.67 |
10 | $18.07200 | $180.72 |
25 | $17.03960 | $425.99 |
50 | $16.33500 | $816.75 |
100 | $15.69120 | $1,569.12 |
500 | $14.39586 | $7,197.93 |
1,000 | $13.91346 | $13,913.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.90760 | $33,815.20 |
4,000 | $16.41437 | $65,657.48 |