cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7211-BLGM LGA20 LF T&RDP

DigiKey Part Number
AS7211-BLGM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7211-BLGM LGA20 LF T&RDP
Description
SENSOR OPT AMBIENT 20 BFLGA
Customer Reference
Detailed Description
Optical Sensor Ambient PWM, SPI 20-BFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
PWM, SPI
Voltage - Supply
2.97V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-BFLGA
Supplier Device Package
20-LGA (4.5x4.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.