AS6200-WL_DK_ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS6200-WL_DK_ST
ams AS6200 Temperature Sensor
ams AS6200 Digital Temperature Sensors | Digi-Key Daily

AS6200-WL_DK_ST

DigiKey Part Number
AS6200-WL_DK_ST-ND
Manufacturer
Manufacturer Product Number
AS6200-WL_DK_ST
Description
DEMO BOARD FOR AS6200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
AS6200 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature
Sensing Range
-40°C ~ 125°C
Interface
I2C
Sensitivity
±0.4°C ~ ±1°C
Voltage - Supply
1.8V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
AS6200
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$519.78000$519.78
Manufacturers Standard Package