


AS5311-ATST | |
---|---|
DigiKey Part Number | AS5311-ATST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5311-ATST |
Description | ENCODER MAG PWM SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $56.91711 | $256,126.99 |