
AS5306-TS_EK_AB | |
---|---|
DigiKey Part Number | AS5306-TS_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5306-TS_EK_AB |
Description | BOARD ADAPTER AS5306 |
Customer Reference | |
Detailed Description | AS5306A, AS5306B - Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5306A, AS5306B | |
Note | - |