
AS5200L-MF_EK_AB | |
---|---|
DigiKey Part Number | AS5200L-MF_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5200L-MF_EK_AB |
Description | AS5200L ADAPTERBOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AS5200L - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | AS5200L | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.80000 | $136.80 |