Image for AS5200L-AMFM MLF16 LF T&RDP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5200L-AMFM MLF16 LF T&RDP

DigiKey Part Number
4991-AS5200L-AMFMTR-ND - Tape & Reel (TR)
4991-AS5200L-AMFMMLF16LFT&RDPCT-ND - Cut Tape (CT)
4991-AS5200L-AMFMMLF16LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5200L-AMFM MLF16 LF T&RDP
Description
AS5200L-AMFM MLF16 LF T&RDP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I2C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-MLFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$49.03000$49.03
5$44.08800$220.44
10$42.26100$422.61
25$40.07800$1,001.95
50$38.58800$1,929.40
100$37.22320$3,722.32
500$35.28812$17,644.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.45050$33,450.50
2,000$32.51089$65,021.78
Manufacturers Standard Package