8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5070B-HSOM SOIC8 LF T&RDP

DigiKey Part Number
4991-AS5070B-HSOMTR-ND - Tape & Reel (TR)
4991-AS5070B-HSOMCT-ND - Cut Tape (CT)
4991-AS5070B-HSOMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5070B-HSOM SOIC8 LF T&RDP
Description
SEN HALL EFFECT DIGI GULL WING
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Magnet Digital Gull Wing 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Magnet
Termination Style
Gull Wing
Voltage - Supply
4.5V ~ 5.5V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.18000$38.18
5$34.26600$171.33
10$32.79700$327.97
25$31.05440$776.36
50$29.86500$1,493.25
100$28.77260$2,877.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.23856$13,119.28
1,000$25.42890$25,428.90
1,500$24.98671$37,480.06
2,500$24.46023$61,150.57
Manufacturers Standard Package