cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3524

DigiKey Part Number
AS3524-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3524
Description
IC AUDIO SGNL PROCESSOR 180CTBGA
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 180-CTBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
2
Interface
I2C, I2S, SPI
Voltage - Supply
1.08V ~ 1.25V
Operating Temperature
0°C ~ 85°C (TA)
Specifications
32 b
Mounting Type
Surface Mount
Package / Case
180-LFBGA
Supplier Device Package
180-CTBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.