cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3518

DigiKey Part Number
AS3518-ND
Manufacturer
Manufacturer Product Number
AS3518
Description
IC CODEC AFE AUDIO STER 64-CABGA
Customer Reference
Detailed Description
Audio Interface 18 b, 20 b I2S 64-CTBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
I2S
Resolution (Bits)
18 b, 20 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 94
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-TFBGA
Supplier Device Package
64-CTBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types