
AS3514 | |
---|---|
DigiKey Part Number | AS3514-ND |
Manufacturer | |
Manufacturer Product Number | AS3514 |
Description | IC CODEC AFE AUDIO STER 64-CABGA |
Customer Reference | |
Detailed Description | Audio Interface 18 b I2S 64-CTBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 82 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | 80 / 89 | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-CTBGA (7x7) |