
AS3515-T | |
---|---|
DigiKey Part Number | AS3515-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3515-T |
Description | IC CODEC AFE AUDIO STER 64-CABGA |
Customer Reference | |
Detailed Description | Audio Interface 18 b I2S 64-CTBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 82 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-CTBGA (7x7) |