
AS2540TR | |
---|---|
DigiKey Part Number | AS2540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS2540TR |
Description | IC TELECOM INTERFACE 28SOIC |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Solution 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Single-Chip Solution | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 3mA | |
Operating Temperature | -15°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |