
AS2534UT | |
---|---|
DigiKey Part Number | AS2534UT-ND |
Manufacturer | |
Manufacturer Product Number | AS2534UT |
Description | IC TELECOM INTERFACE 28SOIC |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.8V ~ 5V | |
Current - Supply | 4mA | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |