RF Mosfet 50 V 450 mA 2.11GHz ~ 2.17GHz 16dB 500W SOT1273-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4H22W500AY

DigiKey Part Number
1603-C4H22W500AYTR-ND - Tape & Reel (TR)
1603-C4H22W500AYCT-ND - Cut Tape (CT)
1603-C4H22W500AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4H22W500AY
Description
RF MOSFET 50V SOT1273-1
Customer Reference
Detailed Description
RF Mosfet 50 V 450 mA 2.11GHz ~ 2.17GHz 16dB 500W SOT1273-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Source
Frequency
2.11GHz ~ 2.17GHz
Gain
16dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
450 mA
Power - Output
500W
Voltage - Rated
150 V
Mounting Type
Surface Mount
Package / Case
SOT-1273-1
Supplier Device Package
SOT1273-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types