


BLS9G3135LS-115U | |
|---|---|
DigiKey Part Number | 1603-BLS9G3135LS-115U-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G3135LS-115U |
Description | RF MOSFET LDMOS 50V CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 600 mA 3.1GHz ~ 3.5GHz 11dB 115W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 3.1GHz ~ 3.5GHz | |
Gain | 11dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 115W | |
Voltage - Rated | 28 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1135B | |
Supplier Device Package | CDFM2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $839.18000 | $839.18 |
| 20 | $680.55350 | $13,611.07 |
| 40 | $675.52375 | $27,020.95 |


