


BLP9H10-30GZ | |
|---|---|
DigiKey Part Number | 1603-1108-2-ND - Tape & Reel (TR) 1603-1108-1-ND - Cut Tape (CT) 1603-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9H10-30GZ |
Description | RF MOSFET SOT1483-1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT1483-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.64000 | $234.64 |
| 10 | $189.40000 | $1,894.00 |
| 25 | $178.10640 | $4,452.66 |
| 100 | $165.69340 | $16,569.34 |
| 250 | $160.24924 | $40,062.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $156.21210 | $78,106.05 |


