

BLP05H6700XRGY | |
---|---|
DigiKey Part Number | 2156-BLP05H6700XRGY-ND |
Manufacturer | |
Manufacturer Product Number | BLP05H6700XRGY |
Description | RF MOSFET LDMOS 50V 4HSOP |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 600MHz 26dB 700W 4-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 600MHz | |
Gain | 26dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 135 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1204-2 | |
Supplier Device Package | 4-HSOP | |
Base Product Number |