



BLM9H0610S-60PGY | |
|---|---|
DigiKey Part Number | 1603-BLM9H0610S-60PGYTR-ND - Tape & Reel (TR) 1603-BLM9H0610S-60PGYCT-ND - Cut Tape (CT) 1603-BLM9H0610S-60PGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9H0610S-60PGY |
Description | BLM9H0610S-60PG/OMP780/REELDP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 600MHz ~ 1GHz OMP-780-16G-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 1GHz | |
P1dB | - | |
Gain | 35.5dB | |
Noise Figure | - | |
Voltage - Supply | 48V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-16G-1 | |
Supplier Device Package | OMP-780-16G-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $420.57000 | $420.57 |
| 10 | $345.55300 | $3,455.53 |
| 25 | $326.82640 | $8,170.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $306.24720 | $30,624.72 |
| 200 | $298.60110 | $59,720.22 |



