


BLF7G22L-200,118 | |
---|---|
DigiKey Part Number | 568-8670-2-ND - Tape & Reel (TR) 568-8670-1-ND - Cut Tape (CT) 568-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF7G22L-200,118 |
Description | RF MOSFET LDMOS 28V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.62 A 2.11GHz ~ 2.17GHz 18.5dB 55W SOT502A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.62 A | |
Power - Output | 55W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502A | |
Supplier Device Package | SOT502A | |
Base Product Number |