
BLF8G22LS-270 | |
---|---|
DigiKey Part Number | 1603-BLF8G22LS-270-ND |
Manufacturer | |
Manufacturer Product Number | BLF8G22LS-270 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2.4 A 2.11GHz ~ 2.17GHz 17.7dB 270W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 17.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 4.2µA | |
Noise Figure | - | |
Current - Test | 2.4 A | |
Power - Output | 270W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B |