SOT1214C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT1214C
Ampleon Company Video - The Leading Global Partner in RF Power
Extremely Rugged RF Power Solutions for Industrial Applications

BLF184XRGJ

DigiKey Part Number
1603-1092-2-ND - Tape & Reel (TR)
1603-1092-1-ND - Cut Tape (CT)
1603-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF184XRGJ
Description
RF MOSFET LDMOS 50V SOT1214C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
108MHz
Gain
23.9dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
700W
Voltage - Rated
135 V
Mounting Type
Chassis Mount
Package / Case
SOT-1214C
Supplier Device Package
SOT1214C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,553.63000$1,553.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1,296.02550$129,602.55
Manufacturers Standard Package

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC