



BLF184XRGQ | |
---|---|
DigiKey Part Number | 1603-1091-ND |
Manufacturer | |
Manufacturer Product Number | BLF184XRGQ |
Description | RF MOSFET LDMOS 50V SOT1214C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 23.9dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 700W | |
Voltage - Rated | 135 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1214C | |
Supplier Device Package | SOT1214C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $1,296.02552 | $124,418.45 |