


BLC10G18XS-360AVTZ | |
---|---|
DigiKey Part Number | 1603-1118-ND |
Manufacturer | |
Manufacturer Product Number | BLC10G18XS-360AVTZ |
Description | RF MOSFET LDMOS SOT1258-7 |
Customer Reference | |
Detailed Description | RF Mosfet 1.805GHz ~ 1.88GHz 18dB SOT-1258-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 18dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-7 | |
Supplier Device Package | SOT-1258-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $650.31000 | $650.31 |
20 | $532.17550 | $10,643.51 |