
BLP9H10S-500AWTY | |
|---|---|
DigiKey Part Number | 1603-BLP9H10S-500AWTYTR-ND - Tape & Reel (TR) 1603-BLP9H10S-500AWTYCT-ND - Cut Tape (CT) 1603-BLP9H10S-500AWTYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLP9H10S-500AWTY |
Description | RF MOSFET LDMOS 300 MV OMP780 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 300 mV 500 mA 600MHz ~ 960MHz 18.3dB 500W OMP-780-6F-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 600MHz ~ 960MHz | |
Gain | 18.3dB | |
Voltage - Test | 300 mV | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 500W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-780-6F-1 | |
Supplier Device Package | OMP-780-6F-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.94000 | $475.94 |
| 10 | $392.19800 | $3,921.98 |
| 25 | $371.28640 | $9,282.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $348.29970 | $34,829.97 |
| 200 | $339.75925 | $67,951.85 |

