
2001-7010-00-CRYO | |
|---|---|
DigiKey Part Number | 5984-2001-7010-00-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2001-7010-00-CRYO |
Description | TERMINATION, SMA-M, 18GHZ, 2W, C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $626.25000 | $626.25 |
| 10 | $532.32600 | $5,323.26 |
| 25 | $499.01960 | $12,475.49 |
| 50 | $475.22440 | $23,761.22 |
| 100 | $452.57240 | $45,257.24 |



