Hand Crimper Tool Circular Contacts For Reeled Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA 0700 107

DigiKey Part Number
TA0700107-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
TA 0700 107
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts For Reeled Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
18-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
For Reeled Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20,574.27000$20,574.27
Manufacturers Standard Package