N02 060 611x 001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N02 060 6114 001

DigiKey Part Number
N020606114001-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
N02 060 6114 001
Description
CONN TERM RCPT 4-10AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Crimp on Receptacle Connector Crimp 4-10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Crimp on Receptacle
Termination
Crimp
Wire Gauge
4-10 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$144.65000$144.65
10$122.95700$1,229.57
25$115.25360$2,881.34
50$109.75300$5,487.65
100$104.51690$10,451.69
250$97.97836$24,494.59
500$93.30812$46,654.06
Manufacturers Standard Package